Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8543
- Mfr. Part No.:
- BLM21PG600SH1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£4.80
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.048 | £4.80 |
| 1000 - 1900 | £0.041 | £4.10 |
| 2000 - 4900 | £0.036 | £3.60 |
| 5000 - 9900 | £0.031 | £3.10 |
| 10000 + | £0.029 | £2.90 |
*price indicative
- RS Stock No.:
- 104-8543
- Mfr. Part No.:
- BLM21PG600SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3.5A | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 0.02Ω | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive, Powertrain, Safety | |
| Series | BLM21P | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Current Rating 3.5A | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 0.02Ω | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Automotive Standard AEC-Q200 | ||
Application Automotive, Powertrain, Safety | ||
Series BLM21P | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
