Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8537
- Mfr. Part No.:
- BLM21AG102SH1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.075 | £3.75 |
| 500 - 950 | £0.064 | £3.20 |
| 1000 - 2450 | £0.056 | £2.80 |
| 2500 - 4950 | £0.049 | £2.45 |
| 5000 + | £0.045 | £2.25 |
*price indicative
- RS Stock No.:
- 104-8537
- Mfr. Part No.:
- BLM21AG102SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 0.28Ω | |
| Height | 0.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | Safety, Powertrain, Automotive | |
| Series | BLM21A | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum DC Resistance 0.28Ω | ||
Height 0.85mm | ||
Standards/Approvals REACH, RoHS | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application Safety, Powertrain, Automotive | ||
Series BLM21A | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21A Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
