ebm-papst Fan Filter for 120mm Fans, PET Filter, Plastic Frame, 126 x 126mm
- RS Stock No.:
- 221-342
- Distrelec Article No.:
- 303-99-371
- Mfr. Part No.:
- PMFA120T
- Brand:
- ebm-papst
Subtotal (1 unit)*
£9.71
(exc. VAT)
£11.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 926 unit(s) ready to ship
- Plus 152 unit(s) ready to ship from another location
- Plus 1,730 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.71 |
*price indicative
- RS Stock No.:
- 221-342
- Distrelec Article No.:
- 303-99-371
- Mfr. Part No.:
- PMFA120T
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Filter Type | Fan Mounted Filter | |
Fan Size | 120mm | |
Dimensions | 126 x 126mm | |
Thickness | 13.5mm | |
Frame Material | Plastic | |
Filter Material | PET | |
Length | 126mm | |
Width | 126mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 120mm | ||
Dimensions 126 x 126mm | ||
Thickness 13.5mm | ||
Frame Material Plastic | ||
Filter Material PET | ||
Length 126mm | ||
Width 126mm | ||
- COO (Country of Origin):
- CN
ebm-papst Fan Filter Assembly
The ebm-papst fan filter assembly consists of an outer cover a filter pad, a mesh screen and a finger guard. The cover, mesh and finger guard is made of Zytel nylon resin. The finger guard allows the filter medium to be changed without the equipment having to be switched off. The pad achieves 60% dust particle retention. It is manufactured of white polyester type KS-22. The assembly is available with a length of 126mm and width of 126mm. This assembly is suitable for 119mm and 119mm fan size.
Features and Benefits
Compact, low profile design
Rigged construction
Quick change filter pad
Utilize existing hole fixing positions
Filter pad can be changed without switching off the fan as the finger guard remains in place
Rigged construction
Quick change filter pad
Utilize existing hole fixing positions
Filter pad can be changed without switching off the fan as the finger guard remains in place
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Fandis F120 Series Fan Filter for 120mm Fans Plastic Frame, 126 x 126mm
- Sepa LFG120 Series Filter Fan for 120mm Fans Plastic Frame, 126 x 126mm
- ebm-papst Fan Filter for 80mm Fans Plastic Frame, 86.5 x 86.5mm
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 180mm Fans Steel Frame
- ebm-papst Fan Filter for 120mm Fans, ABS Frame
- ebm-papst Fan Filter for 60mm Fans Steel Frame, 65 x 65mm