Molex 85510 Series RJ11 Connector Female, PCB, Cat3 Unshielded Vertical 2 Port 1 Way
- RS Stock No.:
- 896-7493
- Distrelec Article No.:
- 304-44-692
- Mfr. Part No.:
- 85510-5019
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.09
(exc. VAT)
£3.708
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £1.545 | £3.09 |
| 50 - 148 | £1.32 | £2.64 |
| 150 - 248 | £1.085 | £2.17 |
| 250 - 498 | £1.015 | £2.03 |
| 500 + | £0.94 | £1.88 |
*price indicative
- RS Stock No.:
- 896-7493
- Distrelec Article No.:
- 304-44-692
- Mfr. Part No.:
- 85510-5019
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ11 | |
| Product Type | RJ11 Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 85510 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Length | 15.08mm | |
| Width | 12.4mm | |
| Depth | 15.7mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ11 | ||
Product Type RJ11 Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 85510 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Length 15.08mm | ||
Width 12.4mm | ||
Depth 15.7mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IE
Molex 85510 Series Cat 3 Vertical Top Entry RJ Modular Jacks
85510 series Cat 3 vertical top entry RJ11 and RJ45 PCB SMT Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 85510 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, solder tabs for PCB retention and require only a small panel cut-out (please see datasheet for details)
For mating plugs see 90075 series
Related links
- Molex 85510 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 85510 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 8 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 42878 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 4 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity 5569984 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 2 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
