TE Connectivity 6339191 Series RJ45 Connector Female, PCB, Cat5 Unshielded Right Angle 1 Port 8 Way

Subtotal (1 unit)*

£2.85

(exc. VAT)

£3.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2.85

*price indicative

RS Stock No.:
820-8132
Mfr. Part No.:
6339191-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

LED

Yes

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

6339191

Width

16.26mm

Standards/Approvals

No

Hazardous Area Certification

NO

Depth

15.62mm

Length

13.35mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors


TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Features and benefits:


• Brilliant quality and highly reliable

• EMI & RFI noise protection shield

• PCB Mounted

• Integrated LED's to identify collisions & line status

• Effortless to use

• PCB mounting pegs for location and support

• Panel stops help to aid mechanical support

• Keyed design to ensure proper mating

Applications:


• Laptop and desktop motherboards

• Servers

• Routers

• Telephones

• Network switches

• Consumer electronics

• Modems

• Wireless base stations

These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Related links