TE Connectivity Female RJ45 Connector, Through Hole, Cat3 Straight 8P8C -Way
- RS Stock No.:
- 782-7714
- Mfr. Part No.:
- 5555799-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.87
(exc. VAT)
£7.045
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.174 | £5.87 |
| 50 - 120 | £1.044 | £5.22 |
| 125 - 245 | £0.956 | £4.78 |
| 250 - 745 | £0.892 | £4.46 |
| 750 + | £0.836 | £4.18 |
*price indicative
- RS Stock No.:
- 782-7714
- Mfr. Part No.:
- 5555799-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Connector Type | Modular Jack | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Connector Type Modular Jack | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Related links
- TE Connectivity Female RJ45 Socket Cat5 Straight 1 Port 8P8C -Way
- TE Connectivity Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8P8C -Way
- Bel-Stewart MagJack Series Female RJ45 Connector STP Shield Straight 8P8C -Way
- TE Connectivity Female RJ45 Socket Cat6 Unshielded Shield Straight 1 Port 8P8C -Way
- TE Connectivity 1734577 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity Female RJ45 Receptacle, Panel Mount Straight
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e Right Angle 8P8C -Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
