TE Connectivity 1546414 Series RJ45 Connector Male/Female, Panel, Cat5 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 706-0197
- Distrelec Article No.:
- 303-03-647
- Mfr. Part No.:
- 1546414-4
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£77.23
(exc. VAT)
£92.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 19 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £77.23 |
| 25 - 99 | £70.28 |
| 100 - 249 | £60.24 |
| 250 - 499 | £57.92 |
| 500 + | £56.38 |
*price indicative
- RS Stock No.:
- 706-0197
- Distrelec Article No.:
- 303-03-647
- Mfr. Part No.:
- 1546414-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Panel | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Male/Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1546414 | |
| Length | 1.29mm | |
| Depth | 304.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Panel | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Male/Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1546414 | ||
Length 1.29mm | ||
Depth 304.8mm | ||
TE Connectivity Industrial Ethernet Circular Sealed RJ45 Variant 3 Bulkead Pass-Through Receptacle Connector
TE Connectivity brings you a range of circular pass through, sealed RJ45 connectors. Made from brilliant and strong polyurethane & abs, this will provide protection with ease along with a nice tight seal. The cable is a 'Cat 5e' and preloaded with gold over nickel plating contacts. These RJ45's are the perfect solution to bring ethernet into a cabinet or a control box.
Features and benefits:
• Vition rubber providing a strong seal
• Cat 5E
• Strong ABS and polyurethane shell
• Highly reliable and excellent quality
Applications:
• Cabinets
• Control Box
• Pass through applications
Need a dust cap?
706-0166 – IP67 rating
TE Connectivity Range
Related links
- TE Connectivity 1546414 Series RJ45 Connector Male/Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1546414 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546410 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546409 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546411 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546412 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546405 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- Cinch 32 Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 8 Way
