TE Connectivity 6339191 Series RJ45 Connector Female, PCB, Cat5 Shielded Right Angle 2 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£7.62

(exc. VAT)

£9.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 164 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£3.81£7.62
20 - 48£3.51£7.02
50 - 98£3.18£6.36
100 +£2.895£5.79

*price indicative

RS Stock No.:
217-5485
Mfr. Part No.:
6339191-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

2

Mount Type

PCB

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Width

13.97mm

Length

17.27mm

Depth

15.62mm

Series

6339191

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

The TE Connectivity single port RJ45 Connectors, having standard connector contact density integrated with RJ Type Jacks & Plugs.

Connector Product Type - Connector Assembly

Modular Connector Style - Jack

Grounding Options - PCB and Panel Ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy