TE Connectivity 1888250 Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 1 Port 8 Way

Image representative of range

Subtotal (1 tray of 40 units)*

£241.76

(exc. VAT)

£290.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +£6.044£241.76

*price indicative

RS Stock No.:
189-5899
Mfr. Part No.:
1888250-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Press Fit

Maximum Operating Temperature

85°C

Series

1888250

Width

11.58mm

Standards/Approvals

No

Hazardous Area Certification

No

Depth

26.14mm

Length

18.49mm

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel Plated, Tin

RoHS Status: Exempt

TE Connectivity’s (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking. Available in a variety of styles and configurations, TE’s single port modular jacks offer compact size.

Standardization for network connections

Ease of use

Broad portfolio

Low-profile, through-hole, or SMT

With and without shielding

With and without LEDs

Grounding and panel features

Applications

Communications

Telephones

Routers

Servers

Switches

Computers

Business equipment

Consumer electronics

Wireless base stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy