TE Connectivity 1888250 Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 189-5775
- Mfr. Part No.:
- 1888250-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tray of 40 units)*
£173.56
(exc. VAT)
£208.28
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 June 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | £4.339 | £173.56 |
*price indicative
- RS Stock No.:
- 189-5775
- Mfr. Part No.:
- 1888250-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.58mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 18.49mm | |
| Depth | 26.14mm | |
| Series | 1888250 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Nickel Plated, Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Width 11.58mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 18.49mm | ||
Depth 26.14mm | ||
Series 1888250 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Nickel Plated, Gold | ||
RoHS Status: Exempt
Related links
- TE Connectivity 1888250 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1888250 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5406533 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1546413 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558342 Series RJ45 Socket Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
