TE Connectivity 5406299 Series RJ45 Connector Female, Through Hole, Cat5e Copper Shield Right Angle 1 Port 8 Way
- RS Stock No.:
- 186-4952
- Mfr. Part No.:
- 5406299-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£9.59
(exc. VAT)
£11.508
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.795 | £9.59 |
| 10 - 38 | £4.645 | £9.29 |
| 40 + | £3.925 | £7.85 |
*price indicative
- RS Stock No.:
- 186-4952
- Mfr. Part No.:
- 5406299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 14.48mm | |
| Length | 17.78mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 21.34mm | |
| Series | 5406299 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 14.48mm | ||
Length 17.78mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 21.34mm | ||
Series 5406299 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.Available in a variety of styles and configurations, TEs single port modular jacks offer compact size.
Standardization for network connections
Ease of use
Broad portfolio
Application
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Related links
- TE Connectivity 5406299 Series RJ45 Connector Female Cat5e Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2303402 Series RJ45 Connector Male Cat5e Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 1546413 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- Hirose TM21R Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- TE Connectivity 5569255 Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way

