Molex 43202 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way

Subtotal (1 tray of 80 units)*

£224.80

(exc. VAT)

£269.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +£2.81£224.80

*price indicative

RS Stock No.:
178-9307
Distrelec Article No.:
304-57-229
Mfr. Part No.:
43202-8924
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat3

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Magnetic

No

Orientation

Right Angle

LED

No

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

12.09mm

Standards/Approvals

No

Series

43202

Hazardous Area Certification

No

Depth

18.64mm

Length

16.36mm

Contact Material

Phosphor Bronze, Brass

Contact Plating

Tin, Gold

COO (Country of Origin):
CN
Modular Jack, Right-Angle, Low Profile, Shielded, No Panel Grounding Tabs, with Bottom Grounding Tab, Rear Position PCB Ground Tab, 8/8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy