Molex 95622 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 323-557
- Distrelec Article No.:
- 304-46-431
- Mfr. Part No.:
- 956223981
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save £2.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.89
(exc. VAT)
£7.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £5.89 | £1.178 | - |
| 5 - 9 | £5.41 | £1.082 | £2.40 |
| 10 + | £4.79 | £0.958 | £11.00 |
*price indicative
- RS Stock No.:
- 323-557
- Distrelec Article No.:
- 304-46-431
- Mfr. Part No.:
- 956223981
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 95622 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 95622 | ||
- COO (Country of Origin):
- CN
The Molex Modular Jacks and Plugs Modular Jack features a right-angle through-hole design with 8/8 configuration. It is shielded and comes in a tube packaging.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44620 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Hirose TM11P Series RJ45 Connector Male Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5555153 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557786 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
