TE Connectivity 2031994 Series RJ45 Connector Female, PCB, Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 144-3281
- Mfr. Part No.:
- 2301994-9
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.73
(exc. VAT)
£9.28
(inc. VAT)
- RS Stock No.:
- 144-3281
- Mfr. Part No.:
- 2301994-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 2031994 | |
| Width | 21.5mm | |
| Standards/Approvals | UL 94 V-0 RoHS Compliant, RoHS compliant RoHS Compliant, Product Specification 108-94552 RoHS Compliant, IEC 60603-7-5 RoHS Compliant, IEC 60603-7-51 RoHS Compliant, Application Specification 114-94447, UL recognised RoHS Compliant | |
| Hazardous Area Certification | NO | |
| Depth | 13.8mm | |
| Length | 19.75mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Nickel Plated Brass | ||
Orientation Right Angle | ||
Magnetic Yes | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 2031994 | ||
Width 21.5mm | ||
Standards/Approvals UL 94 V-0 RoHS Compliant, RoHS compliant RoHS Compliant, Product Specification 108-94552 RoHS Compliant, IEC 60603-7-5 RoHS Compliant, IEC 60603-7-51 RoHS Compliant, Application Specification 114-94447, UL recognised RoHS Compliant | ||
Hazardous Area Certification NO | ||
Depth 13.8mm | ||
Length 19.75mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat5 RJ45 Standard Jacks With Intergrated Magnetics
Features & Benefits
Applications
Related links
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301994 Series RJ45 Connector Male Cat5e Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female PCB Cat6 Nickel Plated Brass Shield Vertical, Vertical
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5e Nickel Plated Brass Shield Right Angle 2 Port
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way

