TE Connectivity 2120892 Series RJ45 Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 135-5488
- Distrelec Article No.:
- 304-63-379
- Mfr. Part No.:
- 2120892-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£2,043.20
(exc. VAT)
£2,451.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 100 | £40.864 | £2,043.20 |
| 150 + | £39.597 | £1,979.85 |
*price indicative
- RS Stock No.:
- 135-5488
- Distrelec Article No.:
- 304-63-379
- Mfr. Part No.:
- 2120892-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2120892 | |
| Width | 13.9mm | |
| Length | 60.06mm | |
| Depth | 17.66mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2120892 | ||
Width 13.9mm | ||
Length 60.06mm | ||
Depth 17.66mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat6a Industrial RJ45 Plug Connector
Cat6a industrial RJ45 shielded plug connector with an IP20 rating suitable for industrial Ethernet applications to 10 Gbit/s. This Cat6a industrial RJ45 plug connector has an inverted jack face and a standard profile. The IDC contacts of this RJ45 industrial plug enable a tool-free connection to the wire. When the housing is closed the excess wire is cut off and the wires are connected to the contacts. This automatic wire cut-off function provides an error free installation and optimal performance in the field. This Cat6a industrial RJ45 plug connector mates with standard 8 position RJ45 sockets according to DIN EN 60603-7-1. All models are highly reliable and excellent quality.
Features and Benefits
Industrial Ethernet 10 Gbit/s performance;Shielded housing;IDC contacts for tool free connection;Automatic wire cut off function
Related links
- TE Connectivity 2120892 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity 1-2120864 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J00026A Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/Q Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Hirose TM31P Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-8I10G Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bel-Stewart SS-39 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/C Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way

