Phoenix Contact SACCEC-M12FSD-4CON-M16/0.5-931, 5 m Cat5 Ethernet Cable, Blue, Shielded 2 Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

£63.56

(exc. VAT)

£76.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£63.56
5 +£60.38

*price indicative

RS Stock No.:
802-5521
Mfr. Part No.:
1528484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCEC-M12FSD-4CON-M16/0.5-931

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Standards/Approvals

IEC 61076-2-101

Core Strands

7

Cross Sectional Area

0.14 mm²

Voltage

60V

Conductor Material

Bare Copper

Number of Cores

2

Outside Diameter

6.4mm

Flush Type Ethernet Fieldbus System Sensor/Actuator M12 Connectors, M16 Thread Types, Free End


Phoenix contact Ethernet fieldbus system M12 flush mount connectors with free end cable, these 4/5 and 8 way panel mount connectors are A and D-coded (where stated) and with a free end to terminate to your particular application, IP67 rated once mated.

Note

Stock number 802-5537 is A-Coded.

Related links