Phoenix Contact 14, 1 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8657
- Distrelec Article No.:
- 304-23-210
- Mfr. Part No.:
- 1407499
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.20
(exc. VAT)
£36.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 01 June 2026
- Plus 80 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.20 |
*price indicative
- RS Stock No.:
- 255-8657
- Distrelec Article No.:
- 304-23-210
- Mfr. Part No.:
- 1407499
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 14 | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Core Strands | 7 | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5mm | |
| Voltage | 600V | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 14 | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Core Strands 7 | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5mm | ||
Voltage 600V | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact Ethernet Cable, IP67, Cat5 LAN - 1407499
This ethernet cable by Phoenix Contact is a high-quality terminated cable that provides reliable and fast network connectivity. With a male to male connection, Cat5 compatibility, and a terminated design, it is reliable for a wide range of applications in various industries.
Features & Benefits
• Male to male connectors for easy and secure connections
• Cat5 LAN compatibility for high-speed network performance
• Terminated design ensures hassle-free installation
• Shielded construction for enhanced signal strength
• Straight orientation for easy cable management
• Green sheath for added durability and visibility
Applications
• Ideal for PROFINET and EtherCAT networks
• Suitable for industrial automation systems
• Can be used for connecting devices in harsh environments
• Ideal for setting up reliable data connections in factories and production facilities
Can it be used in outdoor applications?
Yes, the shielded construction and IP67 rating make it suitable for outdoor use.
Will it work with PROFINET systems?
Yes, this cable is designed to meet PROFINET standards for seamless integration.
Is it easy to install?
The terminated design makes installation quick and straightforward.
Can it handle high-speed data transmission?
Yes, the Cat5 compatibility ensures fast and reliable data transfer.
Will it work with standard RJ45 connectors?
Yes, the cable is compatible with standard RJ45 connectors for versatile use.
Related links
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath

