Phoenix Contact NBC, 2 m Cat6a Ethernet Cable, Blue, Shielded 8 Screened Polyurethane Sheath

Subtotal (1 unit)*

£81.55

(exc. VAT)

£97.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.55

*price indicative

RS Stock No.:
255-8650
Mfr. Part No.:
1407484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat6a

Cable Length

2m

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-109

Core Strands

7

Fire Behaviour

hardly inflammable, Self-Extinguishing

Number of Cores

8

Cross Sectional Area

0.14 mm²

Voltage

48, 60V ac

Conductor Material

Copper

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact shielded Ethernet network cable has 8 positions and is CC-link IE CAT6A (10 Gbps) rated with straight plug M12/IP67 on both ends, it is 5 m long and available in water blue color.

IP67 protection

10 Gbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to IEC 60332-1-2

Oil resistant according to EN 60811-2-1

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy