Phoenix Contact NBC, 2 m Cat6a Ethernet Cable, Blue, Shielded 8 Screened Polyurethane (Outer Sheath), Thermoplastic

Subtotal (1 unit)*

£45.32

(exc. VAT)

£54.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.32

*price indicative

RS Stock No.:
255-8639
Mfr. Part No.:
1407468
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded

Sub Type

Cat6a Cable

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane (Outer Sheath), Thermoplastic Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-109

Fire Behaviour

Halogen Free IEC 60754-1, Flame resistance according to IEC

Core Strands

7

Number of Cores

8

Cross Sectional Area

0.14 mm²

Outside Diameter

6.4mm

Conductor Material

Bare Copper

COO (Country of Origin):
PL
The Phoenix Contact shielded Ethernet network cable has 8 positions and is CC-link IE CAT6A (10 Gbps) rated with straight plug M12/IP67 and free cable end, it is 2 m long and available in water blue color.

IP67 protection

10 Gbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to IEC 60332-1-2

Oil resistant according to EN 60811-2-1

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy