Phoenix Contact NBC, 1 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath

Subtotal (1 unit)*

£45.67

(exc. VAT)

£54.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 May 2026
  • Plus 8 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.67

*price indicative

RS Stock No.:
255-8552
Mfr. Part No.:
1407348
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

1m

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Core Strands

7

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

IEC 61076-2-104

Voltage

30V

Conductor Material

Tin Plated Copper

Number of Cores

4

Cross Sectional Area

0.34 mm²

Outside Diameter

6.5mm

COO (Country of Origin):
PL

Phoenix Contact NBC Series Ethernet Cable, 1m Length, Shielded - 1407348


This Ethernet cable is a professional-grade data cable suitable for network applications. With a length of 1m, it features terminated connections with M8 plugs, ensuring a reliable link for industrial automation and electronics. This shielded Ethernet cable effectively protects against interference, making it ideal for PROFINET and EtherCAT connections.

Features & Benefits


• Compliant with Cat5 standards for reliable data transmission

• Shielded design minimises signal interference for clear performance

• IP67 rating provides protection against dust and water ingress in harsh conditions

• Supports high current capability of up to 4A

• Green PVC outer sheath ensures visibility and durability

• Straight orientation connectors simplify installation and maintenance

Applications


• Utilised in industrial networking for machinery communication

• Ideal for use in automation systems requiring robust connectivity

• Suitable for connecting sensors and actuators in demanding environments

• Employed in requiring reliable data transfer protocols

How does the IP67 rating of this cable contribute to its reliability in harsh conditions?


The IP67 rating guarantees that it is dust-tight and can withstand immersion in water up to a depth of 1m, making it suitable for environments with high moisture or particulate matter.

What is the significance of using shielded cables in industrial applications?


Using shielded cables reduces electromagnetic interference, ensuring stable connections throughout the network, which is essential in sensitive industrial environments.

What types of connectors are supplied with this cable, and what advantages do they offer?


The cable features male M8 connectors, which provide secure connections suitable for various industrial applications, ensuring a strong and stable link for data transmission.

What is the maximum voltage and current rating this cable can handle?


This cable can support a voltage rating of 30V and a current rating of 4A, making it versatile for different high-performance applications in the field.

How does the cable's design affect its installation and maintenance in industrial settings?


Its straight connectors and manageable length of 1m facilitate easy installation and maintenance, ensuring quick setup and minimal downtime in industrial operations.

Related links