Phoenix Contact NBC, 1 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 254-4616
- Mfr. Part No.:
- 1407352
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£35.58
(exc. VAT)
£42.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 June 2026
- Plus 11 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.58 |
*price indicative
- RS Stock No.:
- 254-4616
- Mfr. Part No.:
- 1407352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 61076 2 104, RU D DE.HB35.B.00387 | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 61076 2 104, RU D DE.HB35.B.00387 | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact NBC-M Series Ethernet Cable, 1m Length, 22AWG Conductor Gauge - 1407352
This Ethernet cable is designed to meet the high demands of automation and industrial applications. This 1m terminated Ethernet cable features an M8 connector on one end and an RJ45 connector on the other, ensuring versatility in network connectivity. With a durable PVC sheath in a green colour, it provides protection against various environmental factors while maintaining performance.
Features & Benefits
• Shielded design reduces electromagnetic interference
• Self-extinguishing materials enhance fire safety in installations
• Male connectors with straight orientation for easy connectivity
• Suitable for both industrial and commercial networking solutions
Applications
• Used in factory automation and process control environments
• Ideal for connecting sensors and controllers in machinery
• Suited for network connections in harsh industrial conditions
• Facilitates reliable data transmission in robotics
What type of connectors does this Ethernet cable utilise?
It features an M8 male connector on one end and an RJ45 male connector on the other, facilitating various connectivity options.
How does the IP67 rating benefit usage in industrial settings?
The IP67 rating ensures that the cable is completely dust-tight and protected against immersion in water, making it reliable in challenging environments.
What are the implications of using a 22 AWG conductor in this cable?
The 22 AWG stranded conductors provide a good balance between flexibility and electrical performance, ensuring reliable communication over the specified distance.
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC-M Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact 0-93B/R4AC 5 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride Sheath

