TE Connectivity TAD14841111-002, 1 m Cat5e Ethernet Cable, Green, Shielded Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 249-6371
- Mfr. Part No.:
- TAD14841111-002
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-6371
- Mfr. Part No.:
- TAD14841111-002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD14841111-002 | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, UE | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 22 AWG | |
| Outside Diameter | 6.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD14841111-002 | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, UE | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 22 AWG | ||
Outside Diameter 6.65mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. M12 Cable assemblies are IP67 sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection.
IP67 IP rating
Overmolded PVC or PUR cable assemblies/shielded versions
Contact current rating 4A
Full solution offering including customized and general market
Cable assemblies enables 1-stopshopping and reduced TCO
Profinet industrial protocol
Related links
- TE Connectivity TAD14841111-002 Green, Shielded Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD14841111-020 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD14841111-001 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath

