Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 240-7291
- Mfr. Part No.:
- 1407526
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£54.10
(exc. VAT)
£64.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.10 |
*price indicative
- RS Stock No.:
- 240-7291
- Mfr. Part No.:
- 1407526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | cUL, cULus, UL | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Voltage | 600V | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals cUL, cULus, UL | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Voltage 600V | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact NBC Series Ethernet Cable, 5m Length, Cat5 LAN Category - 1407526
This Ethernet cable is designed for high-performance connectivity within industrial environments. Measuring 5m in length, it features a robust shielded design that ensures protection against interference, making it suitable for demanding applications. The cable is terminated with male M12 connectors at both ends and meets stringent voltage ratings and IP67 specifications, indicating resilience in harsh conditions.
Features & Benefits
• Shielded construction reduces electromagnetic interference
• Terminated design offers immediate plug-and-play functionality
• M12 connectors ensure secure and reliable connections
• IP67 rating guarantees dust and water resistance
• PVC outer sheath enhances durability in tough environments
• Supports high voltage applications up to 600V
Applications
• Ideal for data transmission in factory automation
• Utilised in controlling machinery in harsh conditions
• Suitable for communication between field devices in outdoor settings
• Employed in electronic control systems requiring rugged connections
What environmental protections does this cable offer for industrial use?
The IP67 rating ensures it is fully dust-tight and can withstand temporary immersion in water, making it highly reliable for outdoor and harsh environments.
How does the cable's shield design enhance its performance?
The shielding significantly minimises electromagnetic interference, ensuring stable data transmission even in electrically noisy environments common in industrial settings.
What factors should be considered when installing this type of cable?
It's important to ensure that the connectors are securely fastened to prevent disconnection and to verify compatibility with existing network components for optimal performance.
Is this cable suitable for high-temperature applications?
While it is designed for rugged environments, users should verify the specific temperature requirements of their application to ensure optimal performance and longevity.
Can this cable be used with existing M12 connectors?
Yes, as it features male M12 connectors, it is compatible with standard M12 connector systems commonly used in industrial applications.
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC-M Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened Polyvinyl Chloride Sheath

