Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Black, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 240-7288
- Mfr. Part No.:
- 1407378
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.32
(exc. VAT)
£63.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 01 June 2026
- Plus 9 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.32 |
*price indicative
- RS Stock No.:
- 240-7288
- Mfr. Part No.:
- 1407378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | IEC 60332-1-2 in acc. to UL VW1 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 mm² | |
| Voltage | 48, 60V ac | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour IEC 60332-1-2 in acc. to UL VW1 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 mm² | ||
Voltage 48, 60V ac | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Network cables are Ethernet CAT5 cables capable of data transmission speed of up to 100 Mbps. It offers 4-position. The Water blue colour external sheath is made of PUR. The cable is shielded and the connectors are Plug straight M12 SPEEDCON (IP67) on Plug straight M12 SPEEDCON (IP67). The cable length is 5 m.
Rated voltage is 48 V AC or 60 V DC
The Contact material is CuZn and the contact surface material is Ni/Au
Related links
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath

