TE Connectivity TCD1474, 500 mm Cat5e Ethernet Cable, Green Polyvinyl Chloride Sheath Screened, Shielded
- RS Stock No.:
- 230-7974
- Mfr. Part No.:
- TCD14741111-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
£146.19
(exc. VAT)
£175.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | £29.238 | £146.19 |
| 10 - 20 | £28.04 | £140.20 |
| 25 - 45 | £27.25 | £136.25 |
| 50 + | £26.432 | £132.16 |
*price indicative
- RS Stock No.:
- 230-7974
- Mfr. Part No.:
- TCD14741111-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TCD1474 | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | China RoHS 2, EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU) | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TCD1474 | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals China RoHS 2, EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU) | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 7
PVC Cable Type
Related links
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened

