TE Connectivity TAD1454, 5 m Cat5e Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath

RS Stock No.:
230-7961
Mfr. Part No.:
TAD14541111-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

TAD1454

LAN Category

Cat5e

Cable Length

5m

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Voltage

250V

Cross Sectional Area

22 AWG

Number of Cores

4

COO (Country of Origin):
CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Cable Jacket Colour Green

Cable Assembly Keying  D

Number of Strands 7

PVC Cable Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy