TE Connectivity TAD1474, 1 m Cat5e Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
218-9310
Mfr. Part No.:
TAD14745101-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD1474

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

1m

Shield Type

Shielded

Sub Type

Ethernet

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

No

Voltage

250V

Conductor Material

Tin Copper Wire

Number of Cores

4

Outside Diameter

6.65mm

Cross Sectional Area

22 AWG

COO (Country of Origin):
CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Assembly type is overmolded

Colour is green

Related links