TE Connectivity TAD1474, 500 mm Cat5e Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.29

(exc. VAT)

£30.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£25.29
5 - 24£23.57
25 - 99£21.85
100 +£21.27

*price indicative

RS Stock No.:
218-9302
Mfr. Part No.:
TAD14741111-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

TAD1474

LAN Category

Cat5e

Cable Length

500mm

Sub Type

Ethernet

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

No

Number of Cores

4

Conductor Material

Tin Copper Wire

Voltage

250V

Cross Sectional Area

22 AWG

Outside Diameter

6.5mm

COO (Country of Origin):
CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Assembly type is overmolded

Colour is Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy