TE Connectivity TAD1424, 1 m Cat5e Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

RS Stock No.:
218-9299
Mfr. Part No.:
TAD14245101-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

TAD1424

Cable Length

1m

LAN Category

Cat5e

Shield Type

Shielded

Sub Type

Ethernet

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

No

Outside Diameter

6.65mm

Conductor Material

Tin Copper Wire

Number of Cores

4

Cross Sectional Area

22 AWG

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Assembly type is overmolded

Colour is green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy