TE Connectivity TAD1414, 2 m Cat5e Ethernet Cable, Green, Shielded 4 Screened
- RS Stock No.:
- 218-9296
- Mfr. Part No.:
- TAD14147101-020
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.03 |
| 5 - 19 | £14.61 |
| 20 - 49 | £14.22 |
| 50 + | £13.84 |
*price indicative
- RS Stock No.:
- 218-9296
- Mfr. Part No.:
- TAD14147101-020
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD1414 | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Sub Type | Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Cross Sectional Area | 22 AWG | |
| Voltage | 250V | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD1414 | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Sub Type Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Cross Sectional Area 22 AWG | ||
Voltage 250V | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is green
Related links
- TE Connectivity TAD1414 Green, Shielded 4 Screened
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1484 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath

