TE Connectivity TAD1414, 1 m Cat5e Ethernet Cable, Green, Shielded Polyurethane Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 125 units)*

£1,617.625

(exc. VAT)

£1,941.125

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
125 - 125£12.941£1,617.63
250 +£12.579£1,572.38

*price indicative

RS Stock No.:
218-9293
Mfr. Part No.:
TAD14147101-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

TAD1414

LAN Category

Cat5e

Cable Length

1m

Shield Type

Shielded

Jacket Colour

Green

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Outside Diameter

6.5mm

Cross Sectional Area

22 AWG

Voltage

250V

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Assembly type is overmolded

Colour is green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy