TE Connectivity TAD1414, 500 mm Cat5e Ethernet Cable, Green, Shielded Polyurethane Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.96

(exc. VAT)

£11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 141 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.96
5 - 24£9.28
25 - 99£8.73
100 +£8.50

*price indicative

RS Stock No.:
218-9285
Mfr. Part No.:
TAD14145101-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD1414

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

500mm

Shield Type

Shielded

Jacket Colour

Green

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Cross Sectional Area

22 AWG

Outside Diameter

6.65mm

Voltage

250V

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Assembly type is overmolded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy