Phoenix Contact NBC, 2 m Cat6a Ethernet Cable, Blue, Shielded 2 Polyethylene Sheath

Subtotal (1 unit)*

£71.61

(exc. VAT)

£85.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 18 May 2026
  • Plus 23 unit(s) shipping from 18 May 2026
  • Plus 9 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.61

*price indicative

RS Stock No.:
213-0154
Distrelec Article No.:
303-99-712
Mfr. Part No.:
1407472
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

2m

Shield Type

Shielded

Jacket Colour

Blue

Jacket Material

Polyethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

cULus

Fire Behaviour

Halogen Free

Core Strands

7

Conductor Material

Bare Copper

Cross Sectional Area

0.14 mm²

Outside Diameter

6.4mm

Number of Cores

2

Voltage

60V

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, 2m Length, M12 to RJ45 Connectors - NBC-M12MSX/ 2,0-94F/R4AC - 1407472


Keep your workday running smoothly with this sensor actuator cable from Phoenix Contact. It's designed to connect sensors and actuators together and has a durable polyurethane sheath to withstand the wear and tear you'd expect in a harsh industrial setting. There's a male connector on each end, one to fit an M12 socket and the other's compatible with a standard RJ45 Ethernet port.

The M12 connector has an IP67 rating, indicating it's waterproof and ideal for damp environments. As the RJ45 connector is rated IP20, you can be sure it's dust-resistant, touch-proof and protected against objects larger than 12mm, making it a dependable choice for factory conditions. This cable has a minimum bend radius of four times its 6.4mm outer diameter, so it's flexible enough for use in tight spaces.

Features & Benefits


• Broad operating temperature of -20°C to +70°C, so you can be sure it'll take the heat

• Halogen-free, meaning it won't produce toxic chemicals in the event of fire

• Tinned copper braid shielding blocks electromagnetic interference, for reliable signal transmission

• Fast data transfer speeds up to 10Gbps for efficient performance without lag

Related links