Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Blue, Shielded 2 Polyurethane Sheath

Subtotal (1 unit)*

£80.61

(exc. VAT)

£96.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.61

*price indicative

RS Stock No.:
213-0151
Distrelec Article No.:
304-23-208
Mfr. Part No.:
1407416
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Standards/Approvals

IEC 61076-2-101

Core Strands

7

Cross Sectional Area

0.14 mm²

Voltage

30V

Conductor Material

Bare Copper

Number of Cores

2

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact Network cable works with an operating voltage of 30 V AC or 30 V DC. It has a Plug straight M12 SPEEDCON or IP67 connection on one side and on Plug straight RJ45 or IP20 on the other side.

IP65 degree of protection

IP67 degree of protection

-25°C to 85°C ambient operative temperature

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy