TE Connectivity, 2 m Cat5e Ethernet Cable, Black, F/UTP 8 Polyurethane Sheath

Subtotal (1 box of 10 units)*

£223.41

(exc. VAT)

£268.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£22.341£223.41

*price indicative

RS Stock No.:
164-9311
Mfr. Part No.:
2-2205130-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Shield Type

F/UTP

Jacket Material

Polyurethane

Jacket Colour

Black

Fire Behaviour

UL 444

Standards/Approvals

EU ELV Compliant, UL 444

Voltage

30V

Cross Sectional Area

26 AWG

Number of Cores

8

Outside Diameter

6.2mm

COO (Country of Origin):
PL

Mini I/O Type II to Pigtail Cable Assemblies


From TE Connectivity, a series of professional quality Mini-I/O to pigtail type II cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type II connectors, refer to manufactures technical drawing for details.

Features and Benefits


One-quarter the size of conventional RJ45

Reliable connection, two points of contact per line

Vibration resistant

Keying interface, prevents miss-matching

Various cable types-

PUR cable -40°C to 70°C

PVC cable -40°C to 110°C

TPE cable -40°C to 125°C

Applications


PLCs

Robotics

Industrial communications

Motion and Drivers

TE Connectivity Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy