TE Connectivity Cable assembly, Black, 2m

RS Stock No.:
123-5225
Mfr. Part No.:
2-2205129-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

2m

Sheath Colour

Black

Current Rating

500 mA

American Wire Gauge

26 AWG

Voltage Rating

30 V

Standards Met

EU ELV Compliant, UL 444

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy