Phoenix Contact, 2 m Cat5 Ethernet Cable, Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- RS Stock No.:
- 280-608
- Mfr. Part No.:
- 1038762
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.03
(exc. VAT)
£57.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.03 |
*price indicative
- RS Stock No.:
- 280-608
- Mfr. Part No.:
- 1038762
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for robust communications in industrial settings. This cable supports PROFINET and EtherCAT protocols at 100 Mbps, ensuring reliable data transmission for automation and control systems. It features a pre-assembled configuration with M12 connectors, providing quick and secure connections that meet stringent industry standards. The product is crafted to endure demanding environments, featuring advanced shielding technology to minimise interference and enhance signal integrity. With a 2-metre length and halogen-free materials, this network cable is both safe and flexible, making it suitable for varied applications across different sectors.
IP67 rated for protection against dust and water ingress
Robust connectors designed for over 100 insertion/withdrawal cycles
UV resistant and flame rated according to industry standards
Cable conforms to IEC standards for reliable performance
Lightweight design ensures easy handling and flexibility
Related links
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Socket Female Polyurethane Sheath, Shielded
- HARTING Green M12 to Male RJ45 Female Polyurethane Sheath
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded

