Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 27.27

Subtotal (1 pack of 50 units)*

£108.75

(exc. VAT)

£130.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.175£108.75

*price indicative

RS Stock No.:
284-1315
Mfr. Part No.:
2896209
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Filler Plug

Product Type

Filler Plug

Length

11.05mm

For Use With

Distribution Boards In Accordance with DIN 43880

Width

35.6mm

Material

Polycarbonate

Height

27.27mm

Colour

Light Grey

IP Rating

IP20

Series

BC

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Phoenix Contact Filler plug is an essential component designed for DIN rail housing, specifically engineered for use in distribution boards conforming to DIN 43880 standards. Its purpose is to serve as a closure for unoccupied terminal points within the housing.

Easy and tool free mounting

Flammability rating V0 in accordance with UL 94

Related links