Phoenix Contact, 16080 Panel Mount Frame for use with RJ45 PCB Connection
- RS Stock No.:
- 496-312
- Mfr. Part No.:
- 1608029
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.27 |
*price indicative
- RS Stock No.:
- 496-312
- Mfr. Part No.:
- 1608029
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Connector | |
| Accessory Type | Panel Mount Frame | |
| For Use With | RJ45 PCB Connection | |
| Material | Metal | |
| Series | 16080 | |
| Standards/Approvals | EU RoHS and REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Connector | ||
Accessory Type Panel Mount Frame | ||
For Use With RJ45 PCB Connection | ||
Material Metal | ||
Series 16080 | ||
Standards/Approvals EU RoHS and REACH | ||
The Phoenix Contact Panel mount frame has been engineered for high performance RJ45 PCB connections, ensuring robust durability and ease of installation. Designed for various industrial applications, it supports push pull interlocking mechanisms for secure connections in challenging environments. With an IP67 degree of protection, it effectively safeguards against dust and water ingress, which is crucial for maintaining operational integrity in outdoor settings. The robust metal construction and nickel plated finish not only enhance the aesthetic but also offer improved resistance to environmental factors.
Nickel plated surface provides additional corrosion resistance
Designed for push pull interlocking to ensure reliable connections
Compatible with RJ45 connections facilitating easy integration into existing systems
Offers excellent dimensional precision for a perfect fit within panel cut-outs
Supports a wide operating temperature range allowing use in varied climates
Related links
- Phoenix Contact, 16080 Panel Mount Frame for use with RJ45 PCB Connection
- Phoenix Contact, VS-08-A-RJ45/MOD-1-R-IP67 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, VS-08-A-RJ45/LP-4-IP 20 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, VS-08-A-RJ45/LP-2-IP 20 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, 16578 Panel Mount Frame for use with SCRJ PCB Connection
- Phoenix Contact, VS-08 Panel Mount Frame for use with RJ45 PCB Connectors
- Phoenix Contact VS-08-A-RJ45/MOD-1-IP20 RJ45 1 Port Panel Mount Frame
- Phoenix Contact, 16526 Panel Mount Frame for use with RJ45 Socket Insert
