Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm

Subtotal (1 unit)*

£20.86

(exc. VAT)

£25.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.86

*price indicative

RS Stock No.:
281-889
Mfr. Part No.:
1415241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Support

Accessory Type

Cable Support

Length

222mm

For Use With

Enclosure

Width

92mm

Material

Sheet Steel

Height

29.5mm

Colour

Black

IP Rating

IP66, IP67

Series

MC

Standards/Approvals

EAC, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
FI
The Phoenix Contact Cable Feed Through Plate is designed for seamless integration of multiple cables into enclosures, ensuring a reliable and efficient conduit for electrical connections. Crafted from high quality galvanized sheet steel, this innovative solution combines durability with excellent environmental protection, making it ideal for challenging applications. With a robust design that supports a variety of cable diameters, it simplifies installations while maintaining the integrity of cable pathways.

Supports a wide range of cable diameters for versatile applications

Constructed from 2 mm thick coated galvanized sheet steel for enhanced durability

Includes M8 mounting screws to facilitate efficient assembly

Complies with stringent flammability ratings according to UL 94 V0

Fulfills EU RoHS substance requirements which ensuring eco friendliness

Lightweight design allows for easy handling and installation

Related links