TE Connectivity SSFR90A Series Electromechanical Interface Relay, DIN Rail, 120V Coil, DPDT
- RS Stock No.:
- 503-227
- Distrelec Article No.:
- 302-80-667
- Mfr. Part No.:
- 1423167-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,385.55
(exc. VAT)
£1,662.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,385.55 |
*price indicative
- RS Stock No.:
- 503-227
- Distrelec Article No.:
- 302-80-667
- Mfr. Part No.:
- 1423167-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 120V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | SSFR90A | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching DC Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Height | 97mm | |
| Length | 56mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 120V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series SSFR90A | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching DC Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Height 97mm | ||
Length 56mm | ||
Width 68mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is designed for AC applications, specifically featuring a versatile 2 Form C DPDT-CO configuration. This relay is ideal for situations that require precise timing and reliable performance, accommodating contact ratings of up to 10 A. With its ability to be mounted on a DIN rail, it provides convenient integration into various industrial setups. Crafted to withstand operating temperatures ranging from -30 to 65 °C, this component is built for durability in challenging environments. Its multiple timing ranges allow for tailored control, while maintaining high repeatability ensures consistent operation under varying conditions. In short, this relay is a reliable choice for professionals seeking efficiency and precision in their electrical applications.
Ensures dependable performance in a variety of applications
Multiple timing ranges cater to diverse operational needs
Compact design facilitates easy installation and space management
High repeatability enhances operational accuracy
Designed for ease of use with screw terminal connections
DIN rail mount compatibility streamlines integration
Robust construction withstands varying environmental conditions
Related links
- Weidmüller TRS Series Interface Relay 120V Coil 3.5mA
- Phoenix Contact PLC-RPT-120UC/21-21 Series Interface Relay 120V ac Coil, DPDT
- Phoenix Contact EMG Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module 120V Coil 6mA
- TE Connectivity SSRF Series Electromechanical Interface Relay 125V Coil, DPDT
- TE Connectivity SSFR90O Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
- Weidmüller TRS Series Interface Relay 120V Coil 4mA
