TE Connectivity LEV100 Series Electromechanical Interface Relay, Chassis, 48V Coil, SPST

Subtotal (1 unit)*

£278.67

(exc. VAT)

£334.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.67

*price indicative

RS Stock No.:
479-766
Distrelec Article No.:
303-06-041
Mfr. Part No.:
4-1618391-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Resistance

392Ω

Coil Voltage

48V

Contact Configuration

SPST

Mount Type

Chassis

Series

LEV100

Terminal Type

M5 Female

Switching Current

100A

Switching AC Voltage

48V ac

Switching DC Voltage

900V dc

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity High voltage contactor is specifically designed for DC applications, providing reliable performance and robust functionality. Engineered to excel in demanding environments, it utilises environmentally sealed components, ensuring durability and resilience. The contactor features a 1 Form X SPST-NO-DM configuration, enabling it to handle a contact rating of up to 100 A, making it an ideal choice for various automotive and industrial applications. Its chassis mount design simplifies installation, while the compact form factor allows for seamless integration into existing systems. Additionally, with a coil voltage rating of 48 VDC and a maximum contact switching voltage of 900 VDC, this device offers both flexibility and efficiency. Choose this high voltage contactor to ensure optimal performance in your electrical systems.

Designed for high voltage DC applications, ensuring optimal performance

Environmentally sealed construction enhances durability across various climates

1 Form X SPST-NO-DM configuration allows for effective control of electrical currents

Contact rating up to 100 A meets the demands of rigorous applications

Chassis mount design facilitates straightforward installation for users

Compact dimensions aid in space-saving integration within electrical systems

Coil voltage rating of 48 VDC provides reliable operation in automotive settings

Max contact switching voltage of 900 VDC supports a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy