TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 5V dc Coil, SPDT

Subtotal (1 pack of 75 units)*

£166.22

(exc. VAT)

£199.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.22£2.216

*price indicative

RS Stock No.:
479-058
Distrelec Article No.:
304-48-030
Mfr. Part No.:
1-1393219-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

165Ω

Coil Voltage

5V dc

Product Type

Electromechanical Interface Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

SCHRACK

Terminal Type

Solder Pin

Minimum Operating Temperature

-40°C

Switching DC Voltage

5V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Contact Material

Silver Nickel Alloy

Height

1mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Length

20mm

Width

1mm

COO (Country of Origin):
CZ
The TE Connectivity General purpose power relay is a versatile and robust component designed for a wide range of applications. This reliable relay operates on a DC current with a monostable magnetic system, offering efficient switching capabilities for various electronic circuits. Featuring a 1 Form C SPDT configuration, it provides optimal performance with a commendable contact rating of 5 A. Ideal for environments demanding precision and durability, this relay ensures a strong operational reliability alongside excellent insulation characteristics. With a compact design width of 10 mm, it is perfect for space-constrained PCB layouts. Its ability to withstand operating temperatures between -40 to 85 °C further underscores its adaptability across diverse settings.

Compact design makes it easy to integrate into tight spaces

Monostable coil magnetic system enhances operational efficiency

Flame resistant enclosure offers additional safety

Suitable for wave soldering processes ensuring manufacturing flexibility

High dielectric strength between contacts and coil provides improved insulation

Designed to be washable facilitating easier maintenance

Capable of operating under extreme temperature conditions

Includes solder pins for reliable electrical connections

RoHS and REACH compliance ensures adherence to environmental standards

Wide range of applications showcases versatility in product use

Related links