TE Connectivity 7000 Series Electromechanical Interface Relay, Chassis, 4PDT
- RS Stock No.:
- 477-518
- Distrelec Article No.:
- 302-80-664
- Mfr. Part No.:
- 1423165-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,271.61
(exc. VAT)
£1,525.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,271.61 |
*price indicative
- RS Stock No.:
- 477-518
- Distrelec Article No.:
- 302-80-664
- Mfr. Part No.:
- 1423165-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Chassis | |
| Series | 7000 | |
| Terminal Type | Screw | |
| Coil Type | AC | |
| Minimum Operating Temperature | 30°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 147.8mm | |
| Height | 84.3mm | |
| Standards/Approvals | No | |
| Width | 82.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type Chassis | ||
Series 7000 | ||
Terminal Type Screw | ||
Coil Type AC | ||
Minimum Operating Temperature 30°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 75°C | ||
Length 147.8mm | ||
Height 84.3mm | ||
Standards/Approvals No | ||
Width 82.55mm | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity time delay relay is a versatile solution designed for efficient control in various AC applications. This relay combines advanced engineering with rugged construction, ensuring it can withstand demanding environments while maintaining reliable operation. Featuring a 4 Form C 4PDT-CO configuration, it delivers a robust 10 A contact rating, making it suitable for a wide range of motor and lighting control tasks. With a generous operating temperature range of -30 to 75 °C, this relay is engineered to perform consistently, even in less than ideal conditions. Additionally, the chassis mount design allows for easy integration into existing systems, providing an effective solution for time delay operations.
Designed for secure chassis mounting, enhancing installation flexibility
Offers a timing range of 1.5 to 15 seconds for precise control needs
Low halogen content ensures compliance with environmentally friendly standards
Engineered with screw terminals for reliable and straightforward connectivity
Accommodates varying ambient temperatures for reliable performance in diverse conditions
Backward compatible with existing systems, easing upgrades without complications
Robust construction for increased durability in challenging operational environments
Related links
- TE Connectivity 7000 Series Electromechanical Interface Relay 125 V Coil, 4PDT
- TE Connectivity 7024AF Series Electromechanical Interface Relay 120 V Coil, 4PDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 115 V ac Coil, 2P
- TE Connectivity 7000 Series Electromechanical Interface Relay 24 V dc Coil, 2P
- TE Connectivity CII Series Electromechanical Interface Relay 125 V dc Coil, 4PDT
- TE Connectivity KU Series Electromechanical Interface Relay 110 V dc Coil, 4PDT
- TE Connectivity Agastat Series Electromechanical Interface Relay DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay 125 V dc Coil, DPDT
