TE Connectivity SSFR Series Electromechanical Interface Relay, DIN Rail, DPDT
- RS Stock No.:
- 475-327
- Distrelec Article No.:
- 303-03-471
- Mfr. Part No.:
- 1423167-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,788.30
(exc. VAT)
£2,145.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,788.30 |
*price indicative
- RS Stock No.:
- 475-327
- Distrelec Article No.:
- 303-03-471
- Mfr. Part No.:
- 1423167-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | SSFR | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Height | 97mm | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series SSFR | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
Width 68mm | ||
Standards/Approvals No | ||
Height 97mm | ||
Length 56mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is expertly designed for both AC and DC applications, offering versatility and reliability in various settings. With its dual Form C DPDT-CO configuration, the product ensures efficient control of electrical currents, making it ideal for diverse operational needs. Built to mount securely on DIN rail systems, this relay is equipped to manage up to 10 A contact rating, maintaining optimal performance even in demanding environments. Its adjustable delay time features multiple ranges for precise control, while the operational temperature range ensures functionality across a wide spectrum of conditions. The product complies with key regulatory directives, reflecting a commitment to quality and safety across markets. This time delay relay efficiently fulfils user requirements for reliability and performance in time-sensitive operations.
Screw terminal connections facilitate easy installation and maintenance
Operating temperature range supports reliable functionality from -30 to 65 °C
Multiple timing ranges offer flexible control options tailored to specific application needs
Low halogen content underlines the product's commitment to environmental safety
Flexible use across both AC and DC environments enhances its applicability
Compact dimensions allow for efficient use of space in electrical setups
Related links
- TE Connectivity SSFR90O Series Electromechanical Interface Relay 24 V Coil, DPDT
- TE Connectivity SSRF Series Electromechanical Interface Relay 125 V Coil, DPDT
- TE Connectivity SSFR90A Series Electromechanical Interface Relay 120 V Coil, DPDT
- Finder 58 Series Interface Relay 24 V Coil 40 mA
- Schneider Electric Harmony Relay RSB Series Interface Relay 230 V ac Coil, DPDT
- Finder 38 Series Interface Relay 24 V ac/dc Coil 20 mA
- Finder 48 Series Interface Relay 24 V ac Coil 46 mA
- ABB CR Series Interface Relay 48 V dc Coil, DPDT
