TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO

Subtotal (1 pack of 25 units)*

£192.86

(exc. VAT)

£231.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£192.86£7.714

*price indicative

RS Stock No.:
473-971
Mfr. Part No.:
1-1393240-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Interface Relay Module

Coil Resistance

360Ω

Contact Configuration

SPST-NO

Mount Type

PCB

Series

8-1415067-1

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

12V dc

Maximum Operating Temperature

85°C

Contact Material

90% Silver, 10% Nickel

Standards/Approvals

2016, VDE, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL, EU RoHS Directive 2011/65/EU Compliant

Width

12.7mm

Height

15.7mm

Length

29mm

COO (Country of Origin):
AT
The TE Connectivity Power relay is engineered to deliver robust performance in demanding applications. Designed as a standard monostable relay, it operates efficiently with a 400 mW coil power rating, making it ideal for DC operations. With a coil resistance of 360 Ω, this relay ensures reliable and quick switching capabilities. The durable construction incorporates UL coil insulation Class F, enhancing the product’s longevity and performance under varied environmental conditions. This relay is not just a functional component; it embodies a blend of high-current handling and compact design, fitting seamlessly into both standard and custom PCB applications, marking it as an essential item in any electronic engineer's toolkit.

Supports a maximum contact switching voltage of 400 VAC

Features a remarkable insulation rating for increased safety

Equipped with gold-plated contacts for superior conductivity

Compact dimensions ensure easy integration into diverse applications

Designed to operate efficiently in ambient temperatures up to 85 °C

Innovative PCB-THT terminal type allows for versatile mounting options

Enhanced tracking index ensures reliability under high-stress conditions

Related links