TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, PCB, 12V dc Coil, SPST-NO, 0.035A
- RS Stock No.:
- 469-988
- Mfr. Part No.:
- 7-1393211-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 469-988
- Mfr. Part No.:
- 7-1393211-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 1390Ω | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB, PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Panel Mount | |
| Switching Current | 40A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V | |
| Coil Current | 0.035A | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Cadmium Oxide | |
| Width | 34.54mm | |
| Height | 30.73mm | |
| Length | 52.32mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 1390Ω | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB, PCB | ||
Series 8-1415067-1 | ||
Terminal Type Panel Mount | ||
Switching Current 40A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V | ||
Coil Current 0.035A | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Cadmium Oxide | ||
Width 34.54mm | ||
Height 30.73mm | ||
Length 52.32mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power relay epitomises reliability and efficiency in automated systems. Ideal for various applications, its monostable mechanism ensures that once activated, it maintains its state until triggered again. The robust construction, featuring a plastic dust cover, ensures durability while safeguarding against environmental factors. This relay operates seamlessly in demanding conditions, boasting a significant power rating and coil resistance that optimises performance. Whether used in industrial automation, automotive applications, or consumer electronics, this relay promises dependable functionality, crucial for any system that requires consistent and safe relay operation. With its UL coil insulation class, this component prioritises safety, meeting industry standards whilst providing impeccable service over time.
Monostable mechanism enhances reliability in operation
Plastic dust cover provides protection from environmental contaminants
Optimised for various industrial and consumer applications
Meets UL safety standards for added peace of mind
Designed to operate effectively across a wide temperature range
Robust construction ensures longevity and durability
Versatile usage makes it suitable for multiple circuit configurations
Efficient energy consumption reduces operational costs
Compact dimensions allow for easy integration into diverse systems
