TE Connectivity EV500 Series Electromechanical Interface Relay, Panel, 24V Coil, SPST-NO
- RS Stock No.:
- 472-558
- Distrelec Article No.:
- 302-80-482
- Mfr. Part No.:
- 4-1618002-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£6,922.36
(exc. VAT)
£8,306.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,922.36 |
*price indicative
- RS Stock No.:
- 472-558
- Distrelec Article No.:
- 302-80-482
- Mfr. Part No.:
- 4-1618002-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 72Ω | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | EV500 | |
| Terminal Type | Screw | |
| Switching Current | 600A | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 1800V dc | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 72Ω | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series EV500 | ||
Terminal Type Screw | ||
Switching Current 600A | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 1800V dc | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity High voltage contactor is the ideal choice for applications requiring reliable power switching in DC circuits. Designed for robust performance, it features a 1 Form A SPST-NO configuration, providing dependable contact ratings of up to 600 A. The product's panel mount design allows for straightforward installation, and its operational range supports a contact voltage span from 28 to 1800 VDC. With a coil voltage rating of 24 VDC, this contactor ensures efficient operation in a variety of high voltage applications, making it a versatile component in safety-critical environments. Furthermore, compliance with key directives ensures this contactor meets the necessary standards for global markets, thus enhancing its appeal for a wide range of projects.
Designed for high voltage DC applications
Flange mount feature allows for secure installation
Constructed with copper contact material for optimal conductivity
Coil resistance rated at 72 Ω for efficient operation
Flying leads provide flexibility in installation and connection
Low halogen content adheres to environmental regulations
Suitable for applications requiring power switching without RF rating
Related links
- TE Connectivity EV500 Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity Kilovac EV200 Series Electromechanical Interface Relay 48V dc SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
