TE Connectivity Hartman Series Relay, Chassis, 30V dc Coil, SPDT
- RS Stock No.:
- 471-211
- Distrelec Article No.:
- 303-03-728
- Mfr. Part No.:
- 1616081-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£12,231.02
(exc. VAT)
£14,677.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12,231.02 |
*price indicative
- RS Stock No.:
- 471-211
- Distrelec Article No.:
- 303-03-728
- Mfr. Part No.:
- 1616081-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 30V dc | |
| Coil Resistance | 50Ω | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Chassis | |
| Series | Hartman | |
| Terminal Type | Stud | |
| Switching Current | 230A | |
| Switching DC Voltage | 28V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 30V dc | ||
Coil Resistance 50Ω | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type Chassis | ||
Series Hartman | ||
Terminal Type Stud | ||
Switching Current 230A | ||
Switching DC Voltage 28V dc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity general purpose contactor is engineered for robust performance in DC applications. Designed to effectively manage high power demands, it features a SPDT contact arrangement that ensures versatility and reliability in a variety of settings. With an impressive 230 A contact rating and 30 VDC coil voltage, this contactor is ideally suited for applications requiring dependable switching capabilities. Its environmentally sealed enclosure adds an extra layer of durability, ensuring that it withstands challenging conditions. The mounting plate design simplifies installation, providing ease of use for technicians. Whether deployed in industrial machinery or automotive systems, this contactor stands out for its high-quality construction and reliable operation.
Environmentally sealed enclosure enhances longevity and performance
Chassis mount design streamlines installation and repositioning
Compact size allows for efficient use of space in various setups
SPDT configuration offers flexibility across multiple applications
High contact rating supports demanding operational requirements
Related links
- TE Connectivity Hartman Series Relay 28 V dc Coil, 3PDT
- TE Connectivity Hartman Series Relay 28 V dc Coil, 4PST-NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28 V dc Coil, SPST-NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28 V dc Coil, 3PDT
- Phoenix Contact EMG 17-REL/SG-B 24/21/P Series Interface Relay 24 V dc Coil 8 mA
- Phoenix Contact PLC-RSC- 24DC/21HC Series Interface Relay 24 V dc Coil 18 mA
- Phoenix Contact PLC-RSC- 24UC/21AU Series Interface Relay 24 V ac/dc Coil 11 mA
- Phoenix Contact EMG 22-REL/KSR- 24/21-21 Series Interface Relay 24 V dc Coil 21 mA
