TE Connectivity Hartman Series Relay, Chassis, 28V dc Coil, 4PST-NO

Subtotal (1 unit)*

£50,764.25

(exc. VAT)

£60,917.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50,764.25

*price indicative

RS Stock No.:
479-139
Distrelec Article No.:
303-50-283
Mfr. Part No.:
1616050-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

28V dc

Contact Configuration

4PST-NO

Mount Type

Chassis

Series

Hartman

Terminal Type

Stud

Switching DC Voltage

28V dc

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity general-purpose contactor is designed for versatility in a range of applications, featuring a robust chassis mount configuration. Its construction ensures reliability in demanding environments, efficiently managing load with a substantial contact rating of 50 A. With a 4PST-NO arrangement, it provides seamless control over your circuits, making it an ideal choice for various industrial needs. The contactor operates on a 28 VDC coil voltage, which enhances its compatibility across different systems. Built to withstand rigorous conditions, this device prioritises safety and compliance, adhering to key EU directives. Its integration into any setup is straightforward, ensuring ease of installation and maintenance, thus optimising operational efficiency.

Designed for chassis mounting to maximise space efficiency

Offers a 4PST-NO contact arrangement for flexible circuit control

Built to handle a significant contact current rating, ensuring reliable operation

Operates with a low coil voltage for enhanced energy efficiency

Constructed to meet stringent safety and compliance standards

Features sturdy termination connections for dependable integration

Lightweight design to facilitate installation and reduce load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy